
* Images are for reference only
APA1010101M050R
- Manufacturer
- --
- MFR.Part #
- APA1010101M050R
- JLCPCB Part #
- C5564466
- Package
- SMD,D10xL11mm
- Description
- 50V 100uF Polymer ±20% 30mΩ 115mA@120Hz SMD,D10xL11mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8550
200+
$0.3420
500+
$0.3300
1000+
$0.3240