
* Images are for reference only
APA1012122M010R
- Manufacturer
- --
- MFR.Part #
- APA1012122M010R
- JLCPCB Part #
- C7077119
- Package
- SMD,D10xL13mm
- Description
- 10V 1200uF Polymer ±20% 20mΩ 255mA@120Hz SMD,D10xL13mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
800+
$0.4905
400+
$0.4995
200+
$0.5160
10+
$1.2930