This website requires JavaScript.
Coupons
Help
Ship to

* Images are for reference only

APD0609470M050R

Manufacturer
--
MFR.Part #
APD0609470M050R
JLCPCB Part #
C5588622
Package
SMD,D6.3xL9.8mm
Description
50V 47uF Polymer ±20% 54mΩ 70mA@120Hz SMD,D6.3xL9.8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 800

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2210
200+ $0.4875
500+ $0.4710
800+ $0.4635
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons