
* Images are for reference only
AQ125A102KAJME\250V
- Manufacturer
- --
- MFR.Part #
- AQ125A102KAJME\250V
- JLCPCB Part #
- C2432460
- Package
- 0505
- Description
- 50V 1nF ±10% 0505 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2045
250+
$0.4665
500+
$0.4500
1000+
$0.4425