
* Images are for reference only
CB038D0104JBA
- Manufacturer
- --
- MFR.Part #
- CB038D0104JBA
- JLCPCB Part #
- C6138386
- Package
- 1812
- Description
- ±5% 50V 100nF -55℃~+125℃ Metalized polyphenylene sulfide 1812 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0515
200+
$0.4200
500+
$0.4065
900+
$0.3990