
* Images are for reference only
CB042K0103K--
- Manufacturer
- --
- MFR.Part #
- CB042K0103K--
- JLCPCB Part #
- C5567180
- Package
- 2220
- Description
- ±10% 630V 10nF -55℃~+125℃ Metallized Polyethylene Terephthalate (PET) 2220 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4815
200+
$0.1920
500+
$0.1860
1500+
$0.1830