
* Images are for reference only
CKR04BX680KS
- Manufacturer
- --
- MFR.Part #
- CKR04BX680KS
- JLCPCB Part #
- C1138460
- Package
- Plugin,P=5.08mm
- Description
- ±10% 200V 68pF BX Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7790
200+
$0.6885
500+
$0.6645
1000+
$0.6525