
* Images are for reference only
CU10Y16R2BAT2A
- Manufacturer
- --
- MFR.Part #
- CU10Y16R2BAT2A
- JLCPCB Part #
- C2224574
- Package
- 01005
- Description
- 16V 6.2pF C0G 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 553
Full Reel: 40000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0413
200+
$0.0161
500+
$0.0155
1000+
$0.0152