
* Images are for reference only
CWR09DC685KCB\TR
- Manufacturer
- --
- MFR.Part #
- CWR09DC685KCB\TR
- JLCPCB Part #
- C6147548
- Package
- Case-D-3825
- Description
- 6.8uF 6V 4.5Ω ±10% Case-D-3825 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.3135
200+
$20.4750
500+
$19.7910
1000+
$19.4520