
* Images are for reference only
CWR09DK476KB
- Manufacturer
- --
- MFR.Part #
- CWR09DK476KB
- JLCPCB Part #
- C6147564
- Package
- CASE-G-6728-28(mm)
- Description
- 47uF 6V 1.1Ω ±10% CASE-G-6728-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9810
200+
$5.1795
400+
$5.0070
1000+
$4.9215
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →