
* Images are for reference only
CWR09FB156MC
- Manufacturer
- --
- MFR.Part #
- CWR09FB156MC
- JLCPCB Part #
- C5583220
- Package
- CASE-F-5634-18(mm)
- Description
- 15uF 10V 2.5Ω ±20% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$8.4270
400+
$8.5740
200+
$8.8695
10+
$22.2300