
* Images are for reference only
CWR09FC225JBA
- Manufacturer
- --
- MFR.Part #
- CWR09FC225JBA
- JLCPCB Part #
- C6162664
- Package
- CASE-B-3813-13(mm)
- Description
- 2.2uF 10V 8Ω ±5% CASE-B-3813-13(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9375
200+
$9.9510
500+
$9.6180
1000+
$9.4530
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →