
* Images are for reference only
CWR09HB335MCA
- Manufacturer
- --
- MFR.Part #
- CWR09HB335MCA
- JLCPCB Part #
- C6146730
- Package
- Case-D-3825
- Description
- 3.3uF 15V 5Ω ±20% Case-D-3825 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6620
200+
$9.0435
500+
$8.7405
1000+
$8.5920
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →