
* Images are for reference only
CWR09HC336JB
- Manufacturer
- --
- MFR.Part #
- CWR09HC336JB
- JLCPCB Part #
- C6162894
- Package
- CASE-H-7238-28(mm)
- Description
- 33uF 15V 900mΩ ±5% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.2095
200+
$10.4580
400+
$10.1085
1000+
$9.9360
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →