
* Images are for reference only
CWR09JB105JBA
- Manufacturer
- --
- MFR.Part #
- CWR09JB105JBA
- JLCPCB Part #
- C6146858
- Package
- CASE-B-3813-13(mm)
- Description
- 1uF 20V 12Ω ±5% CASE-B-3813-13(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.5200
200+
$10.5825
500+
$10.2285
1000+
$10.0530