
* Images are for reference only
CWR09JB225JBA
- Manufacturer
- --
- MFR.Part #
- CWR09JB225JBA
- JLCPCB Part #
- C6163003
- Package
- Case-D-3825
- Description
- 2.2uF 20V 5Ω ±5% Case-D-3825 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.0620
200+
$24.3645
500+
$23.5500
1000+
$23.1480
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →