This website requires JavaScript.
Coupons
Help
Ship to

* Images are for reference only

CWR09JB226KCB\TR

Manufacturer
--
MFR.Part #
CWR09JB226KCB\TR
JLCPCB Part #
C6892858
Package
CASE-H-7238-28(mm)
Description
22uF 20V 900mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.5040
200+ $9.7785
500+ $9.4515
1000+ $9.2895
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons