
* Images are for reference only
CWR09JB685JC
- Manufacturer
- --
- MFR.Part #
- CWR09JB685JC
- JLCPCB Part #
- C5608743
- Package
- CASE-F-5634-18(mm)
- Description
- 6.8uF 20V 2.4Ω ±5% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.6420
200+
$18.2115
400+
$17.6040
1000+
$17.3025
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →