
* Images are for reference only
CWR09JH105KBA
- Manufacturer
- --
- MFR.Part #
- CWR09JH105KBA
- JLCPCB Part #
- C7237470
- Package
- CASE-B-3813-13(mm)
- Description
- 1uF 20V 12Ω ±10% CASE-B-3813-13(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7475
200+
$5.4855
500+
$5.3025
1000+
$5.2110
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →