
* Images are for reference only
CWR09KB106MCB\W
- Manufacturer
- --
- MFR.Part #
- CWR09KB106MCB\W
- JLCPCB Part #
- C6893007
- Package
- CASE-G-6728-28(mm)
- Description
- 10uF 25V 1.4Ω ±20% CASE-G-6728-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.7270
200+
$11.8620
500+
$11.4660
1000+
$11.2695