This website requires JavaScript.
Coupons
Help
Ship to

* Images are for reference only

CWR09KB156MB

Manufacturer
--
MFR.Part #
CWR09KB156MB
JLCPCB Part #
C6146991
Package
CASE-H-7238-28(mm)
Description
15uF 25V 1Ω ±20% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.4875
200+ $6.1800
400+ $5.9730
1000+ $5.8710

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons