
* Images are for reference only
CWR09KC105JB
- Manufacturer
- --
- MFR.Part #
- CWR09KC105JB
- JLCPCB Part #
- C7237548
- Package
- Case-C-5113
- Description
- 1uF 25V 6.5Ω ±5% Case-C-5113 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9840
200+
$11.1660
500+
$10.7925
1000+
$10.6080
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →