
* Images are for reference only
CWR09KK685MB
- Manufacturer
- --
- MFR.Part #
- CWR09KK685MB
- JLCPCB Part #
- C6892263
- Package
- CASE-G-6728-28(mm)
- Description
- 6.8uF 25V 1.2Ω ±20% CASE-G-6728-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$5.7015
400+
$5.8005
200+
$6.0015
10+
$15.0405