
* Images are for reference only
CWR09MC105JB
- Manufacturer
- --
- MFR.Part #
- CWR09MC105JB
- JLCPCB Part #
- C6543245
- Package
- Case-D-3825
- Description
- 1uF 35V 6.5Ω ±5% Case-D-3825 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.8055
200+
$12.2925
500+
$11.8815
1000+
$11.6790
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →