This website requires JavaScript.
Coupons
Help
Ship to

* Images are for reference only

CWR09MH475JC

Manufacturer
--
MFR.Part #
CWR09MH475JC
JLCPCB Part #
C6543335
Package
CASE-G-6728-28(mm)
Description
4.7uF 35V 1.5Ω ±5% CASE-G-6728-28(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.8090
200+ $21.0720
400+ $20.3670
1000+ $20.0190

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons