
* Images are for reference only
CWR09NC155JCC
- Manufacturer
- --
- MFR.Part #
- CWR09NC155JCC
- JLCPCB Part #
- C5641620
- Package
- CASE-F-5634-18(mm)
- Description
- 1.5uF 50V 4Ω ±5% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$23.0370
400+
$23.4375
200+
$24.2475
10+
$60.7695