This website requires JavaScript.
Coupons
Help
Ship to

* Images are for reference only

CWR09NC155KC\TR

Manufacturer
--
MFR.Part #
CWR09NC155KC\TR
JLCPCB Part #
C6892532
Package
CASE-F-5634-18(mm)
Description
1.5uF 50V 4Ω ±10% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.8230
200+ $11.8995
500+ $11.5020
1000+ $11.3055
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons