This website requires JavaScript.
Coupons
Help
Ship to

* Images are for reference only

CWR09NK225KBA

Manufacturer
--
MFR.Part #
CWR09NK225KBA
JLCPCB Part #
C7120166
Package
CASE-F-5634-18(mm)
Description
2.2uF 50V 2.5Ω ±10% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.8955
200+ $7.5405
400+ $7.2885
1000+ $7.1640

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons