
* Images are for reference only
CWR09NK475KBA
- Manufacturer
- --
- MFR.Part #
- CWR09NK475KBA
- JLCPCB Part #
- C6892639
- Package
- CASE-H-7238-28(mm)
- Description
- 4.7uF 50V 1.5Ω ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5330
200+
$6.5970
400+
$6.3765
1000+
$6.2685
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →