
* Images are for reference only
CWR11DB106KB
- Manufacturer
- --
- MFR.Part #
- CWR11DB106KB
- JLCPCB Part #
- C6892652
- Package
- 1210
- Description
- 10uF 6V 3.5Ω ±10% 1210 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7765
200+
$7.0935
500+
$6.8565
1000+
$6.7395