
* Images are for reference only
CWR11FC336KBB
- Manufacturer
- --
- MFR.Part #
- CWR11FC336KBB
- JLCPCB Part #
- C5641856
- Package
- 2917
- Description
- 33uF 10V 1.1Ω ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$7.8360
400+
$7.9725
200+
$8.2485
10+
$20.6700