
* Images are for reference only
CWR11FC476KCC\TR
- Manufacturer
- --
- MFR.Part #
- CWR11FC476KCC\TR
- JLCPCB Part #
- C5641867
- Package
- 2917
- Description
- 47uF 10V 900mΩ ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$16.4205
200+
$17.2845
10+
$43.3170
500+
$16.7070