
* Images are for reference only
CWR11HC475KC
- Manufacturer
- --
- MFR.Part #
- CWR11HC475KC
- JLCPCB Part #
- C7238322
- Package
- 1210
- Description
- 4.7uF 15V 4Ω ±10% 1210 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.9795
200+
$17.1495
500+
$16.5765
1000+
$16.2930
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →