
* Images are for reference only
CWR11HH226MBA
- Manufacturer
- --
- MFR.Part #
- CWR11HH226MBA
- JLCPCB Part #
- C5978762
- Package
- 2917
- Description
- 22uF 15V 1.1Ω ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8885
200+
$7.9365
400+
$7.6710
1000+
$7.5405
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →