
* Images are for reference only
CWR11KB105JB
- Manufacturer
- --
- MFR.Part #
- CWR11KB105JB
- JLCPCB Part #
- C5642324
- Package
- 1210
- Description
- 1uF 25V 6.5Ω ±5% 1210 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.7325
200+
$16.2525
500+
$15.7095
1000+
$15.4410