
* Images are for reference only
CWR11KK475KBA
- Manufacturer
- --
- MFR.Part #
- CWR11KK475KBA
- JLCPCB Part #
- C6893092
- Package
- 2312
- Description
- 4.7uF 25V 2.5Ω ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.9195
200+
$8.7465
400+
$8.4540
1000+
$8.3100