
* Images are for reference only
CWR11MB104KBA
- Manufacturer
- --
- MFR.Part #
- CWR11MB104KBA
- JLCPCB Part #
- C6893100
- Package
- 1206
- Description
- 100nF 35V 24Ω ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9905
200+
$9.1740
500+
$8.8680
1000+
$8.7165