This website requires JavaScript.
Coupons
Help
Ship to

* Images are for reference only

CWR11NK334KB

Manufacturer
--
MFR.Part #
CWR11NK334KB
JLCPCB Part #
C6543313
Package
1210
Description
330nF 50V 12Ω ±10% 1210 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.8085
200+ $9.9000
500+ $9.5685
1000+ $9.4050

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons