
* Images are for reference only
CWR15DK336KBAC\TR
- Manufacturer
- --
- MFR.Part #
- CWR15DK336KBAC\TR
- JLCPCB Part #
- C5642829
- Package
- 1206
- Description
- 33uF 6V 6Ω ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.2380
200+
$11.6670
500+
$11.2770
1000+
$11.0850