
* Images are for reference only
CWR15FK474KCLB\TR
- Manufacturer
- --
- MFR.Part #
- CWR15FK474KCLB\TR
- JLCPCB Part #
- C6893337
- Package
- 0603
- Description
- 470nF 10V 12Ω ±10% 0603 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$25.2855
200+
$26.6145
10+
$66.7005
500+
$25.7250