This website requires JavaScript.
Coupons
Help
Ship to

* Images are for reference only

CWR19HH226KCFA\TR13

Manufacturer
--
MFR.Part #
CWR19HH226KCFA\TR13
JLCPCB Part #
C5643167
Package
CASE-F-5634-18(mm)
Description
22uF 15V 3Ω ±10% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.8210
200+ $19.8795
500+ $19.2150
1000+ $18.8865
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons