This website requires JavaScript.
Coupons
Help
Ship to

* Images are for reference only

CWR29FC157KCXZ\TR13

Manufacturer
--
MFR.Part #
CWR29FC157KCXZ\TR13
JLCPCB Part #
C5643681
Package
CASE-X-6954-27(mm)
Description
150uF 10V 65mΩ ±10% CASE-X-6954-27(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $96.5925
200+ $38.5410
500+ $37.2540
1000+ $36.6180
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons