
* Images are for reference only
CWR29FH226KCEC\TR
- Manufacturer
- --
- MFR.Part #
- CWR29FH226KCEC\TR
- JLCPCB Part #
- C6893942
- Package
- Case-E-5125
- Description
- 22uF 10V 600mΩ ±10% Case-E-5125 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$25.2585
200+
$26.5845
10+
$66.6270
500+
$25.6965