
* Images are for reference only
CWR29HC336JCHC\W
- Manufacturer
- --
- MFR.Part #
- CWR29HC336JCHC\W
- JLCPCB Part #
- C5643987
- Package
- CASE-H-7238-28(mm)
- Description
- 33uF 15V 180mΩ ±5% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1008+
$22.0680
12+
$58.2105
196+
$23.2275