
* Images are for reference only
CWR29HH106MCFC\TR
- Manufacturer
- --
- MFR.Part #
- CWR29HH106MCFC\TR
- JLCPCB Part #
- C6497858
- Package
- CASE-F-5634-18(mm)
- Description
- 10uF 15V 667mΩ ±20% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$10.0290
200+
$10.5555
10+
$26.4540
500+
$10.2030