
* Images are for reference only
CWR29JC225MDBC
- Manufacturer
- --
- MFR.Part #
- CWR29JC225MDBC
- JLCPCB Part #
- C6497935
- Package
- CASE-B-3813-13(mm)
- Description
- 2.2uF 20V 3.2Ω ±20% CASE-B-3813-13(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$20.4720
200+
$21.5475
10+
$54.0015
500+
$20.8275