This website requires JavaScript.
Coupons
Help
Ship to

* Images are for reference only

CWR29JC476JCHA

Manufacturer
--
MFR.Part #
CWR29JC476JCHA
JLCPCB Part #
C5586416
Package
CASE-H-7238-28(mm)
Description
47uF 20V 180mΩ ±5% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.3040
200+ $21.2685
400+ $20.5575
1000+ $20.2065
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons