
* Images are for reference only
CWR29JK155KBCA
- Manufacturer
- --
- MFR.Part #
- CWR29JK155KBCA
- JLCPCB Part #
- C5644307
- Package
- Case-C-5113
- Description
- 1.5uF 20V 2.4Ω ±10% Case-C-5113 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$5.9670
200+
$6.2805
10+
$15.7410
500+
$6.0705