
* Images are for reference only
CWR29KC156KBHZ\TR
- Manufacturer
- --
- MFR.Part #
- CWR29KC156KBHZ\TR
- JLCPCB Part #
- C5644359
- Package
- CASE-H-7238-28(mm)
- Description
- 15uF 25V 200mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6890
200+
$6.6600
500+
$6.4365
1000+
$6.3270