This website requires JavaScript.
Coupons
Help
Ship to

* Images are for reference only

CWR29KH336KDHC\TR

Manufacturer
--
MFR.Part #
CWR29KH336KDHC\TR
JLCPCB Part #
C5644473
Package
CASE-H-7238-28(mm)
Description
33uF 25V 180mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1000+ $21.6105
200+ $22.7460
10+ $57.0060
500+ $21.9855
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons